845-092-540-503

Heilind Number:EDA845-092-540-503
Manufacturer:EDAC
Manufacturer Number:845-092-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration and optimal signal transmission. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliability in any application. With a double-row configuration, it offers 92 positions for versatile connectivity options. The contact material of Copper Alloy guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your electronic assemblies with this Straight-mount orientation connector, a must-have for any PCB project.