845-092-540-504

Heilind Number:EDA845-092-540-504
Manufacturer:EDAC
Manufacturer Number:845-092-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contacts ensure reliable conductivity, while the dual-row layout with a pitch of .1 inches and row spacing of .2 inches accommodates up to 92 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in demanding environments. Elevate your electronic assemblies with this essential component.