845-092-540-508

Heilind Number:EDA845-092-540-508
Manufacturer:EDAC
Manufacturer Number:845-092-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With 92 positions spread across 2 rows, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation makes installation a breeze, perfect for various industrial applications. Upgrade your connectivity solutions with this premium Card Edge Connector.