845-092-540-512

Heilind Number:EDA845-092-540-512
Manufacturer:EDAC
Manufacturer Number:845-092-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it's not just visually appealing but also reliable. With a double-row design and 92 positions, this connector ensures seamless and secure interconnection. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this straight-mount connector and experience enhanced connectivity like never before.