845-092-540-803

Heilind Number:EDA845-092-540-803
Manufacturer:EDAC
Manufacturer Number:845-092-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-803

Detailed Description

Enhance your circuit board connectivity with this 92-position, dual-row PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts ensure secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector is ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.