845-092-540-808

Heilind Number:EDA845-092-540-808
Manufacturer:EDAC
Manufacturer Number:845-092-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-808

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features dual rows with 92 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures performance in a wide range of conditions. Upgrade your connectivity with this essential component.