845-092-540-812

Heilind Number:EDA845-092-540-812
Manufacturer:EDAC
Manufacturer Number:845-092-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 92 positions with a 2-row layout, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solution with this essential component.