845-092-541-201

Heilind Number:EDA845-092-541-201
Manufacturer:EDAC
Manufacturer Number:845-092-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-201

Detailed Description

Enhance your electronic connections with our robust Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a total of 92 positions, allowing for efficient data and power transmission. The connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. Crafted with copper alloy contacts, it guarantees reliable performance over time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and 2-row configuration make installation a breeze, while its 3A amperage capacity supports high-power tasks. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic engineer's toolkit.