845-092-541-203

Heilind Number:EDA845-092-541-203
Manufacturer:EDAC
Manufacturer Number:845-092-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-203

Detailed Description

Enhance connectivity with this dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 92 positions and a pitch of .1 inches, it ensures precise and reliable connections between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees a high level of safety and durability in various operating environments, spanning temperatures from -40 to 105°C. Featuring copper alloy contacts and a straight mount orientation, it offers efficient signal transmission. Ideal for green energy applications, this connector with a 3A amperage rating is a vital component for power delivery.