845-092-541-204

Heilind Number:EDA845-092-541-204
Manufacturer:EDAC
Manufacturer Number:845-092-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-204

Detailed Description

Enhance your board-to-board connectivity with this high-performance card edge connector, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 92 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee secure and efficient connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial environments. Elevate your PCB assembly with this essential component.