845-092-541-207

Heilind Number:EDA845-092-541-207
Manufacturer:EDAC
Manufacturer Number:845-092-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, it features two rows of 92 positions each, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in challenging environments. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.