845-092-541-208

Heilind Number:EDA845-092-541-208
Manufacturer:EDAC
Manufacturer Number:845-092-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. The copper alloy contact material ensures reliable conductivity, while the two rows with a pitch of .1 inches and row spacing of .2 inches accommodate up to 92 positions for seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.