845-092-541-212

Heilind Number:EDA845-092-541-212
Manufacturer:EDAC
Manufacturer Number:845-092-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-212

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 92 positions with a .1-inch pitch and .2-inch row spacing, this connector ensures reliable signal transmission. Crafted with high-quality copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety in operation. Its straight mount orientation and compact design make it ideal for various applications. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector offers robust performance even in demanding environments. Upgrade your connectivity solutions with this essential component.