845-092-541-502

Heilind Number:EDA845-092-541-502
Manufacturer:EDAC
Manufacturer Number:845-092-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row configuration with 92 positions for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts and a pitch of .1 inch guarantee reliable conductivity, while a 3A amperage rating supports efficient power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's performance with this essential component.