845-092-541-503

Heilind Number:EDA845-092-541-503
Manufacturer:EDAC
Manufacturer Number:845-092-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all operating conditions. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless data transfer with minimal signal loss. Boasting 92 positions and a straight mount orientation, it is perfect for densely populated PCBs. Its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential connector.