845-092-541-504

Heilind Number:EDA845-092-541-504
Manufacturer:EDAC
Manufacturer Number:845-092-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-504

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing material, UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers exceptional conductivity, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 92 positions, it's perfect for high-density applications. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.