845-092-541-507

Heilind Number:EDA845-092-541-507
Manufacturer:EDAC
Manufacturer Number:845-092-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-507

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 92 positions and a precise .1-inch pitch, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and convenient row spacing of .2 inches, installation is quick and hassle-free. Perfect for a wide range of applications, this connector is a essential component for any PCB setup.