845-092-541-802

Heilind Number:EDA845-092-541-802
Manufacturer:EDAC
Manufacturer Number:845-092-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its durable Green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient data transfer. With 92 Copper Alloy contacts, it guarantees secure and stable connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your electronic projects with this essential connector.