845-092-541-803

Heilind Number:EDA845-092-541-803
Manufacturer:EDAC
Manufacturer Number:845-092-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-803

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 92 positions with a pitch of .1 inches, ensuring seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both environmental sustainability and safety. With a contact material of Copper Alloy, conductivity is optimized for efficient power delivery. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our superior quality connector to elevate your PCB connectivity needs.