845-092-541-804

Heilind Number:EDA845-092-541-804
Manufacturer:EDAC
Manufacturer Number:845-092-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-804

Detailed Description

Elevate your PCB connectivity with this high-performance 92-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact pitch of .1 inches and two rows for efficient space utilization, it offers precise and reliable connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in diverse environments. Trust in its quality and performance to enhance your electronic projects.