845-092-541-808

Heilind Number:EDA845-092-541-808
Manufacturer:EDAC
Manufacturer Number:845-092-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-808

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Connector in a vibrant Green hue. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, accommodating 92 positions for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and dependable. Elevate your electronic designs with this indispensable connector. Welcome to the future of connectivity.