845-092-541-812

Heilind Number:EDA845-092-541-812
Manufacturer:EDAC
Manufacturer Number:845-092-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-541-812

Detailed Description

Enhance your electronics assembly with this high-quality Board To Board PCB Connector, designed for seamless card edge connections. Featuring two rows with a total of 92 positions, it provides ample space for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications.Upgrade your PCB assembly with this essential connector for reliable and efficient performance.