845-092-542-201

Heilind Number:EDA845-092-542-201
Manufacturer:EDAC
Manufacturer Number:845-092-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring two rows and 92 positions, it ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable and efficient performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.