845-092-542-202

Heilind Number:EDA845-092-542-202
Manufacturer:EDAC
Manufacturer Number:845-092-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact design boasting two rows of 92 positions each, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today.