845-092-542-203

Heilind Number:EDA845-092-542-203
Manufacturer:EDAC
Manufacturer Number:845-092-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, this connector features two rows for seamless pairing and a robust housing material that meets UL 94V-0 standards for safety. The 92-position design ensures optimal compatibility, while the copper alloy contacts guarantee reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a vital component for your electronic assembly projects.