845-092-542-207

Heilind Number:EDA845-092-542-207
Manufacturer:EDAC
Manufacturer Number:845-092-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-207

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 92 positions, this connector offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the field of electronics. Upgrade your connectivity solutions with this high-quality connector.