845-092-542-502

Heilind Number:EDA845-092-542-502
Manufacturer:EDAC
Manufacturer Number:845-092-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-502

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a high-performance build, with a housing made of UL 94V-0 Diallyl Phthalate for durability and safety. Its two rows of Copper Alloy contacts ensure efficient power delivery, with a pitch of .1 inches and row spacing of .2 inches for precise connectivity. With a total of 92 positions, this straight-mount connector offers ample versatility for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Upgrade your PCB setups with this essential component, guaranteeing optimal performance and longevity for your devices. Elevate your connectivity game with this high-quality connector, a must-have in any electronic engineer's toolkit.