845-092-542-504

Heilind Number:EDA845-092-542-504
Manufacturer:EDAC
Manufacturer Number:845-092-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 92 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging conditions. Perfect for a wide range of applications, this connector is a must-have in any electronic toolkit.