845-092-542-507

Heilind Number:EDA845-092-542-507
Manufacturer:EDAC
Manufacturer Number:845-092-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient signal transmission. With a total of 92 positions, this connector is perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component, a must-have in the world of advanced electronics.