845-092-542-508

Heilind Number:EDA845-092-542-508
Manufacturer:EDAC
Manufacturer Number:845-092-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-508

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and a total of 92 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications in the electronics industry. Trust in its quality and performance to optimize your connectivity needs.