845-092-542-512

Heilind Number:EDA845-092-542-512
Manufacturer:EDAC
Manufacturer Number:845-092-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features double rows with a total of 92 positions, allowing for extensive data transfer capabilities. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation offers convenience in installation, making it an essential component for your electronics projects.