845-092-542-802

Heilind Number:EDA845-092-542-802
Manufacturer:EDAC
Manufacturer Number:845-092-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a double-row configuration with 92 positions, ensuring seamless and reliable data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal protection and safety. Each contact is crafted from Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your electronic setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this Straight mount orientation connector, perfect for green energy devices.