845-092-542-803

Heilind Number:EDA845-092-542-803
Manufacturer:EDAC
Manufacturer Number:845-092-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 92 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this top-quality connector, a must-have for any electronics project.