845-092-542-804

Heilind Number:EDA845-092-542-804
Manufacturer:EDAC
Manufacturer Number:845-092-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a dual-row layout with 92 positions, ensuring ample connectivity options. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both durability and signal integrity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.