845-092-542-807

Heilind Number:EDA845-092-542-807
Manufacturer:EDAC
Manufacturer Number:845-092-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, boasting a striking green hue that stands out on your circuit board. Built for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of copper alloy contacts, each offering a secure amperage of 3A, you can effortlessly link up to 92 positions with precision. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality in diverse applications. Elevate your connectivity game with this essential component in the world of PCB connectors.