845-092-542-808

Heilind Number:EDA845-092-542-808
Manufacturer:EDAC
Manufacturer Number:845-092-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-542-808

Detailed Description

Enhance connectivity on your PCB with our versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector is designed for long-lasting performance in a variety of applications. With two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can easily achieve precise and secure connections. The straight mount orientation offers convenient installation, while the 92 positions allow for ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.