845-092-544-202

Heilind Number:EDA845-092-544-202
Manufacturer:EDAC
Manufacturer Number:845-092-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 92 positions across two rows, ensuring ample connectivity for your devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Each contact is made from robust Copper Alloy, providing excellent conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your PCB assembly with this essential connector, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.