845-092-544-207

Heilind Number:EDA845-092-544-207
Manufacturer:EDAC
Manufacturer Number:845-092-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. The two rows of precisely spaced contacts, made from high-quality Copper Alloy, offer a reliable amperage of 3A. With 92 positions available in a compact .1-inch pitch, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component, a testament to both form and function in the world of connectivity.