845-092-544-502

Heilind Number:EDA845-092-544-502
Manufacturer:EDAC
Manufacturer Number:845-092-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-502

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, featuring a sleek green design. Engineered for optimal efficiency, it boasts two rows with a total of 92 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise integration into your PCB layout. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector to deliver exceptional performance and durability for all your connectivity needs.