845-092-544-504

Heilind Number:EDA845-092-544-504
Manufacturer:EDAC
Manufacturer Number:845-092-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-504

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in harsh environments. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transmission with low signal loss. The 92 positions and straight mount orientation allow for efficient PCB integration, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Perfect for demanding applications, this connector is a must-have for any electronics project.