845-092-544-802

Heilind Number:EDA845-092-544-802
Manufacturer:EDAC
Manufacturer Number:845-092-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it offers both functionality and style. Featuring two rows for versatile connectivity, it boasts a total of 92 positions with copper alloy contact material for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector for efficient and reliable board-to-board connections in your projects.