845-092-544-804

Heilind Number:EDA845-092-544-804
Manufacturer:EDAC
Manufacturer Number:845-092-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Featuring two rows with a pitch of .1 inch, it offers a total of 92 positions for seamless integration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to power your connections effectively.