845-092-544-807

Heilind Number:EDA845-092-544-807
Manufacturer:EDAC
Manufacturer Number:845-092-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-807

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. The 92 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality to optimize your PCB connections with ease.