845-092-544-812

Heilind Number:EDA845-092-544-812
Manufacturer:EDAC
Manufacturer Number:845-092-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-812

Detailed Description

Enhance connectivity within your circuit board with our double-row, 92-position board-to-board PCB connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection and reliability. Its copper alloy contacts guarantee secure and stable connections. With a straight mount orientation, it's easy to install in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Elevate your PCB assembly with this high-quality component, a must-have in any electronics project.