845-092-555-201

Heilind Number:EDA845-092-555-201
Manufacturer:EDAC
Manufacturer Number:845-092-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 92 positions spread across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any setting. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and stability. Its straight mount orientation and compact design make it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer and performance.