845-092-555-203

Heilind Number:EDA845-092-555-203
Manufacturer:EDAC
Manufacturer Number:845-092-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 92 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise board-to-board alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while an amperage rating of 3 A and an operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.