845-092-555-207

Heilind Number:EDA845-092-555-207
Manufacturer:EDAC
Manufacturer Number:845-092-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 92 positions each, it offers ample room for seamless PCB integration. The copper alloy contact material guarantees efficient power transmission, while a low pitch of 0.1 inches and row spacing of 0.2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Designed for straight mounting orientation, this connector is a must-have for any electronics enthusiast or professional seeking top-tier performance.