845-092-555-503

Heilind Number:EDA845-092-555-503
Manufacturer:EDAC
Manufacturer Number:845-092-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 92 positions spread across two rows, it guarantees seamless data transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers a perfect fit for your PCB requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronic setups with this essential component, designed to deliver efficiency and performance.