845-092-555-504

Heilind Number:EDA845-092-555-504
Manufacturer:EDAC
Manufacturer Number:845-092-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and reliability. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contacts provide excellent conductivity, while the two-row design with a total of 92 positions allows for versatile connection possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, saving you time and effort. Upgrade your PCB assembly with this essential component, meeting high industry standards for quality and performance.