845-092-555-507

Heilind Number:EDA845-092-555-507
Manufacturer:EDAC
Manufacturer Number:845-092-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for precise and reliable connections, it features 92 positions across 2 rows, with a contact pitch of .1 inches and row spacing of .2 inches. The copper alloy contacts ensure optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.